Part Details for 0897616810 by Molex
Overview of 0897616810 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0897616810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6155-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 6" Min Qty: 1 Lead time: 18 Weeks Container: Bag |
50 In Stock |
|
$12.7967 / $19.2000 | Buy Now |
DISTI #
MOL89761-6810
|
Heilind Electronics | CBL ASSY,MMCX STR PLG/SMA BH JCK, 50 OHM | Americas - 0 in Stock |
|
$9.8374 / $11.4818 | Buy Now |
Part Details for 0897616810
0897616810 CAD Models
0897616810 Part Data Attributes:
|
0897616810
Molex
Buy Now
Datasheet
|
Compare Parts:
0897616810
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SMA JACK | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |