Part Details for 08A36-01-1-02S by Grayhill Inc
Overview of 08A36-01-1-02S by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08A36-01-1-02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2691
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 08A36-01-1-02S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6700 / $74.5600 | Buy Now |
DISTI #
49M2575
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Shorting, Termination: Solder Lug |Grayhill 08A36-01-1-02S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7000 / $86.8100 | Buy Now |
DISTI #
2266-08A36-01-1-02S-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$87.9600 | Buy Now |
DISTI #
08A36-01-1-02S-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3120 | Buy Now |
DISTI #
08A36-01-1-02S
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08A36-01-1-02S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0486 / $47.1960 | Buy Now |
DISTI #
706-08A36-01-1-02S
|
Mouser Electronics | Rotary Switches 08A36-01-1-02S RoHS: Compliant | 9 |
|
$48.3100 / $88.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$43.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.0000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive RoHS: Compliant | 0 |
|
$32.8000 / $58.0700 | Buy Now |
DISTI #
08A36-01-1-02S
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08A36-01-1-02S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0486 / $47.1960 | Buy Now |
Part Details for 08A36-01-1-02S
08A36-01-1-02S CAD Models
08A36-01-1-02S Part Data Attributes:
|
08A36-01-1-02S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08A36-01-1-02S
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | STANDARD TYPE | |
Body Height | 24.38 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |