Part Details for 08A36-04-1-06N by Grayhill Inc
Overview of 08A36-04-1-06N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08A36-04-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08A36-04-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
08A36-04-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08A36-04-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-08A36-04-1-06N
|
Mouser Electronics | Rotary Switches Rotary Switch,Standard, 36°, , 4 deck, 1 pole/deck, 6 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$74.8600 / $94.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.9500 / $106.8000 | Buy Now |
DISTI #
000000000000375519
|
Sager | Rotary Switches Rotary Switch,Standard, 36°, , 4 deck, 1 pole/deck, 6 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 08A36-04-1-06N
08A36-04-1-06N CAD Models
08A36-04-1-06N Part Data Attributes
|
08A36-04-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08A36-04-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | STANDARD TYPE | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |