Part Details for 08A36-05-1-04N by Grayhill Inc
Overview of 08A36-05-1-04N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08A36-05-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2747
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 08A36-05-1-04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2000 / $152.9200 | Buy Now |
DISTI #
08A36-05-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.8220 | Buy Now |
DISTI #
08A36-05-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08A36-05-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.6466 / $96.7954 | Buy Now |
DISTI #
706-08A36-05-1-04N
|
Mouser Electronics | Rotary Switches 08A36-05-1-04N RoHS: Compliant | 0 |
|
$104.5400 / $108.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$90.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$170.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.0300 / $112.7700 | Buy Now |
DISTI #
000000000000375530
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$96.6600 / $102.5200 | Buy Now |