Part Details for 08A36-12-1-10N by Grayhill Inc
Overview of 08A36-12-1-10N by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08A36-12-1-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X0250
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 12, Poles/Deck: 1, Positions/Pole: 10, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 08A36-12-1-10N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$239.6000 / $248.7500 | Buy Now |
DISTI #
11C2768
|
Newark | 08A36-12-1-10N-C |Grayhill 08A36-12-1-10N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.2000 / $363.2100 | Buy Now |
DISTI #
2266-08A36-12-1-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$242.9800 / $252.0700 | Buy Now |
DISTI #
08A36-12-1-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.8520 | Buy Now |
DISTI #
08A36-12-1-10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08A36-12-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$146.4000 / $229.9141 | Buy Now |
DISTI #
706-08A36-12-1-10N
|
Mouser Electronics | Rotary Switches 08A36-12-1-10N-C RoHS: Compliant | 0 |
|
$241.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$214.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$237.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$213.1000 / $227.1500 | Buy Now |
DISTI #
23957951
|
Verical | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$227.8500 / $236.3700 | Buy Now |