Part Details for 08CCM-2R7K-02 by FASTRON GmBH
Overview of 08CCM-2R7K-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 08CCM-2R7K-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-08CCM-2R7K-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.7620 / $0.8800 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 2.70μH ±10% - Q: 40 - DCR: 0.650 - Imax: 625mA - Ammobox RoHS: Compliant | 0 |
|
$0.7330 / $0.8610 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 2.70?H, Tolerance: 10%, Q min: 40, DCR max: 0.650?, DC Current max:625mA, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not app RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.7268 / $0.8600 | Buy Now |
Part Details for 08CCM-2R7K-02
08CCM-2R7K-02 CAD Models
08CCM-2R7K-02 Part Data Attributes
|
08CCM-2R7K-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
08CCM-2R7K-02
FASTRON GmBH
General Purpose Inductor, 2.7uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.625 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 7.9MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |