Part Details for 08M3002JF by Vishay Intertechnologies
Overview of 08M3002JF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08M3002JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9388
|
Newark | Ntc Thermistor, 30Kohm, Zero Power Resistance At 25°C:30Kohm, Product Range:M Series, Thermistor Mounting:Through Hole, Thermistor Case Style:Radial Leaded, Thermistor Terminals:Wire Leaded, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay 08M3002JF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $8.7700 | Buy Now |
DISTI #
08M3002JF
|
Avnet Americas | Thermistor NTC 30000Ohm ±5% 2-Pin Radial Bulk - Bulk (Alt: 08M3002JF) Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2650 / $8.5407 | Buy Now |
DISTI #
71-08M3002JF
|
Mouser Electronics | NTC Thermistors 30Kohms 5% RoHS: Compliant | 0 |
|
$7.0400 / $7.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.1200 | Buy Now |
DISTI #
08M3002JF
|
TTI | NTC Thermistors 30Kohms 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.7600 / $6.0700 | Buy Now |
DISTI #
08M3002JF
|
Avnet Americas | Thermistor NTC 30000Ohm ±5% 2-Pin Radial Bulk - Bulk (Alt: 08M3002JF) Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2650 / $8.5407 | Buy Now |