Part Details for 08M36-03-2-05N by Grayhill Inc
Overview of 08M36-03-2-05N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08M36-03-2-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M2712
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 03, Poles/Deck: 2, Positions/Pole: 05, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 08M36-03-2-05N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$176.7200 / $191.5900 | Buy Now |
DISTI #
08M36-03-2-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.2000 | Buy Now |
DISTI #
08M36-03-2-05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08M36-03-2-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.7230 / $109.5136 | Buy Now |
DISTI #
706-08M36-03-2-05N
|
Mouser Electronics | Rotary Switches 08M36-03-2-05N RoHS: Compliant | 0 |
|
$109.3600 / $110.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$102.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$192.5800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant |
7 Partner Stock |
|
$100.4300 / $132.1200 | Buy Now |
DISTI #
000000000000375654
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$109.3600 / $115.9800 | Buy Now |
|
Master Electronics | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant |
7 Partner Stock |
|
$100.4300 / $132.1200 | Buy Now |
Part Details for 08M36-03-2-05N
08M36-03-2-05N CAD Models
08M36-03-2-05N Part Data Attributes
|
08M36-03-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08M36-03-2-05N
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 31.19 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |