Part Details for 08M36-09-1-04N by Grayhill Inc
Overview of 08M36-09-1-04N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08M36-09-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2612
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 08M36-09-1-04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.2800 / $280.2700 | Buy Now |
DISTI #
08M36-09-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.6230 | Buy Now |
DISTI #
08M36-09-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08M36-09-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$112.9720 / $177.4106 | Buy Now |
DISTI #
706-08M36-09-1-04N
|
Mouser Electronics | Rotary Switches 08M36-09-1-04N RoHS: Compliant | 0 |
|
$177.1600 / $178.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$165.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$220.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.3200 / $268.6900 | Buy Now |
DISTI #
000000000003790975
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$177.1600 / $187.8900 | Buy Now |
Part Details for 08M36-09-1-04N
08M36-09-1-04N CAD Models
08M36-09-1-04N Part Data Attributes
|
08M36-09-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08M36-09-1-04N
Grayhill Inc
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY SWITCH |