There are no models available for this part yet.
Overview of 09 0318 00 05 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703185GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703185GF-XXX-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers, QFP, / | |
UPD780318GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / |
Price & Stock for 09 0318 00 05 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09-0318-00-05
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 5, 6A, 32V Min Qty: 1 | 0 |
|
$6.2100 / $7.8600 | RFQ |