Part Details for 09 0507 300 16 by Binder UK Ltd
Overview of 09 0507 300 16 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 09 0507 300 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0507-300-16
|
TME | Connector: M16, PIN: 16, IP67, socket, male, 60V, 3A, soldering, 24AWG Min Qty: 1 | 0 |
|
$15.1400 / $21.4800 | RFQ |