There are no models available for this part yet.
Overview of 09 4827 25 07 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48276-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
75844-827-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
78548-272HLF | Amphenol Communications Solutions | 78548-272HLF-BERG II DR STRAIGHT |
Price & Stock for 09 4827 25 07 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09-4827-25-07
|
TME | Connector: circular, 440, 32V, PIN: 7, socket, male, soldering, 5A Min Qty: 1 | 0 |
|
$12.8600 / $18.5000 | RFQ |