Part Details for 09-0285-2-01 by Concord Electronics Inc
Overview of 09-0285-2-01 by Concord Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve | |
ADUM6028-5WBRIZ | Analog Devices | isoPower 5kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw |
Price & Stock for 09-0285-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1303
|
Newark | Concord Electronics |Concord Electronics 09-0285-2-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $4.1500 | Buy Now |
DISTI #
090285201-CON
|
TME | 09-0285-2-01 Min Qty: 20 | 72 |
|
$2.1486 / $2.1490 | Buy Now |
DISTI #
C1S149500017571
|
Chip1Stop | Terminal Blocks | 72 |
|
$2.1400 / $2.1500 | Buy Now |