There are no models available for this part yet.
Overview of 09-0A72.3132 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703132BYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703132BYF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LFBGA, / | |
UPD703132AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / |
Price & Stock for 09-0A72.3132 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AK6625
|
Newark | Ip6K7 Keypad I-O, Hardwired, 12V Design- In Kit, Basic Rohs Compliant: Yes |Eao 09-0A72.3132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$374.1600 | Buy Now | |
DISTI #
1948-09-0A72.3132-ND
|
DigiKey | SWITCH KEYPAD 6KEY 0.03A 32V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$447.6710 / $578.9500 | Buy Now | |
DISTI #
123-09-0A72.3132
|
Mouser Electronics | Switch Contact Blocks / Switch Kits IP6K7 keypad I/O (Hardwired) 12V Design- in kit (BASIC) RoHS: Compliant | 0 |
|
$438.6100 / $505.1500 | Order Now |
CAD Models for 09-0A72.3132 by EAO AG
Part Data Attributes for 09-0A72.3132 by EAO AG
09-0A72.3132
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
09-0A72.3132EAO AGVS
-