Part Details for 09-1-1-10 by TE Connectivity
Overview of 09-1-1-10 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-1-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch 09-1-1-10 RoHS: Compliant | 0 |
|
$38.8800 / $60.5600 | Buy Now |
DISTI #
K1023937
|
TME | Switch: toggle, Pos: 2, SPST, OFF-ON, 15A/115VAC, 20A/28VDC Min Qty: 2 | 0 |
|
$74.5200 | RFQ |
DISTI #
C1S114408741839
|
Chip1Stop | Toggle Switch | 2 |
|
$52.5000 | Buy Now |