Part Details for 09-18-5930 by Molex
Overview of 09-18-5930 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5930EBZ | Analog Devices | evaluation board i.c. | |
AD5930YRUZ-REEL7 | Analog Devices | Low Power Prog Scan/Burst Freq | |
AD5930YRUZ | Analog Devices | Low Power Progr Scan/Burst Fre |
Price & Stock for 09-18-5930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Header - Through Hole - 3 Position - 0.198" (5.03mm) Pitch - Solder - Male Pin. RoHS: Compliant |
3000 Partner Stock |
|
$0.3356 / $3.3300 | Buy Now |
|
Quest Components | 09-18-5930 | 79 |
|
$0.3833 / $0.7665 | Buy Now |
|
Quest Components | 09-18-5930 | 13 |
|
$0.6278 / $0.7533 | Buy Now |
DISTI #
09185930-MOL
|
TME | 09-18-5930 Min Qty: 103 | 3000 |
|
$0.4092 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
|
Master Electronics | Connector Header - Through Hole - 3 Position - 0.198" (5.03mm) Pitch - Solder - Male Pin. RoHS: Compliant |
3000 Partner Stock |
|
$0.3356 / $3.3300 | Buy Now |
DISTI #
10150363
|
TestEquity LLC | Molex 09-18-5930 Pin & Socket Connectors, 093 Wafercon Pcb Conn MixTerminal 12 Circuit, | 3000 |
|
$0.3700 | Buy Now |