Part Details for 09-18-5950 by Molex
Overview of 09-18-5950 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112359-5060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 6.0m, PVC jacket. | |
10112359-5065HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 6.5m, Halogen free jacket. |
Price & Stock for 09-18-5950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3042
|
Newark | 093 Wafercon Pcb Conn Mixterm 3Ckt/Molex |Molex 09-18-5950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.1700 | Buy Now |
|
Onlinecomponents.com | Connector Header - Through Hole - 5 Position - 0.198" (5.03mm) Pitch - Solder - Male Pin. RoHS: Compliant | 0 |
|
$1.4600 / $11.7600 | Buy Now |