Part Details for 09-24017-K07-185 by MELTRIC Corporation
Overview of 09-24017-K07-185 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL24017IRTZ | Renesas Electronics Corporation | High Voltage 5-Channel Voltage Level Translator and 2 RRIO Amplifiers | |
ISL24017IRTZ-T13 | Renesas Electronics Corporation | High Voltage 5-Channel Voltage Level Translator and 2 RRIO Amplifiers |
Price & Stock for 09-24017-K07-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256976
|
RS | PNHT RECEPTACLE METAL SIZE 1 IP 44 3P+N+G 30A 125/250 VAC 60 Hz HIGH TEMPERATURE | Meltric 09-24017-K07-185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$573.8000 | RFQ |