Part Details for 09-48-2141 by Molex
Overview of 09-48-2141 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2141CUP-14#PBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs | |
LTC2141CUP-14#TRPBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs | |
LTC2141CUP-12#PBF | Analog Devices | 12-B, 40Msps L Pwr 2x ADCs |
Price & Stock for 09-48-2141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H6651
|
Newark | Header Connector, pcb Mount, plug,14 Contacts, skt,0.156 Pitch, pc Tail Terminal, locking |Molex 09-48-2141 RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7900 | Buy Now |
DISTI #
538-09-48-2141
|
Mouser Electronics | Headers & Wire Housings KK 156 PCB Assy RtAn 14 Ckt Tin RoHS: Compliant | 0 |
|
$1.4500 / $1.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.3500 | Buy Now |
Part Details for 09-48-2141
09-48-2141 CAD Models
09-48-2141 Part Data Attributes
|
09-48-2141
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-2141
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | KK, STACKED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.449 inch | |
Body Length | 2.18 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |