Part Details for 09-48-4059 by Molex
Results Overview of 09-48-4059 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-48-4059 Information
09-48-4059 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51940-593PLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 16S 2P Vertical Receptacle. | |
| 51940-594LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 88S Vertical Receptacle. | |
| 51940-598LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 112S Vertical Receptacle. |
Price & Stock for 09-48-4059
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24M9970
|
Newark | Connector, Rcpt, 5Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:Kk 396 41815 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 09-48-4059 RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 3696 |
|
$0.7700 / $0.8190 | Buy Now |
|
DISTI #
0009484059
|
Avnet Americas | - Trays (Alt: 0009484059) COO: India RoHS: Compliant Min Qty: 1232 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.6431 / $0.7791 | Buy Now |
|
DISTI #
71453313
|
RS | KK 156 PCB ASSY BOTTOM 05 CKTS TIN Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.4000 | RFQ |
|
DISTI #
MOL09-48-4059
|
Heilind Electronics | KK 156 PCB ASSY BOTTOM 05 CK S TIN | Americas - 0 in Stock |
|
$0.6631 / $0.7574 | Buy Now |
|
DISTI #
09484059-MOL-0
|
TME | Connector: wire-board, socket, female, PIN: 5, 4.5A, 600V, straight Min Qty: 109 | 3696 |
|
$0.6545 / $0.7952 | Buy Now |
US Tariff Estimator: 09-48-4059 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09-48-4059
09-48-4059 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09-48-4059 Part Data Attributes
|
|
09-48-4059
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-4059
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, White Insulator, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | KK, BOTTOM ENTRY, STACKED | |
| Body Breadth | 0.308 inch | |
| Body Depth | 0.45 inch | |
| Body Length | 0.776 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Durability | 25 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 10.6752 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | WHITE | |
| Insulator Material | POLYESTER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.156 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | FRICTION RAMP | |
| Mounting Option 2 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 3.302 mm | |
| Plating Thickness | 200u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 4.5 A | |
| Reference Standard | UL, CSA | |
| Terminal Length | 0.125 inch | |
| Terminal Pitch | 3.96 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 3.9198 N |
09-48-4059 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
-
The operating temperature range for the 09-48-4059 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 09-48-4059 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, automotive, and aerospace.
-
Yes, the 09-48-4059 connector is suitable for signal transmission, including low-level signals, due to its low contact resistance and high-reliability design.