Part Details for 09-50-3021 by Molex
Results Overview of 09-50-3021 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-50-3021 Information
09-50-3021 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51730-215STLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Right Angle Header. | |
| 86130302113345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
| 10153305-30211LF | Amphenol Communications Solutions | PC104+, Board to Board Connectors, 2.00mm Pitch, 4x30P, Press Fit, with CAP, DIP=12.15, Gold Flash |
Price & Stock for 09-50-3021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC5662
|
Newark | 156 Kk Term Hsg W/Ramp Nylon 2Ckt Rohs Compliant: Yes |Molex 09-50-3021 (Alternate Part Number: 800753614000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90078 |
|
$0.0610 / $0.1040 | Buy Now |
|
DISTI #
38C8765
|
Newark | Connector, Rcpt, 2Pos, 1Row, 3.96Mm, Product Range:Kk 396 2139, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3.96Mm, For Use With:2478 Series Contacts, Body Material:Pa Polyamide (Nylon), No. Of Contacts:2Contacts Rohs Compliant: Yes |Molex 09-50-3021 (Alternate Part Number: 800753614000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28718 |
|
$0.0500 / $0.0590 | Buy Now |
|
DISTI #
0009503021
|
Avnet Americas | Conn Housing Wire to Board Receptacle 2 POS 3.96mm ST Cable Mount Bag - Bulk (Alt: 0009503021) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 90078 |
|
$0.0382 / $0.0455 | Buy Now |
|
DISTI #
38C8765
|
Avnet Americas | Conn Housing Wire to Board Receptacle 2 POS 3.96mm ST Cable Mount Bag - Bulk (Alt: 38C8765) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31642 Partner Stock |
|
$0.0700 / $0.1020 | Buy Now |
|
|
Bisco Industries | 306 |
|
Buy Now | ||
|
DISTI #
MOL09-50-3021
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 2CKT | Americas - 92068 in Stock |
|
$0.0429 / $0.0541 | Buy Now |
|
|
Bristol Electronics | Min Qty: 17 | 1350 |
|
$0.0900 / $0.3000 | Buy Now |
|
|
Bristol Electronics | 977 |
|
RFQ | ||
|
DISTI #
MX-2139-2A
|
TME | Connector: wire-board, plug, female, KK 396, PIN: 2, for cable, 1x2 Min Qty: 1 | 5686 |
|
$0.0564 / $0.0900 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 2858 | 59390 |
|
$0.0413 / $0.0493 | Buy Now |
US Tariff Estimator: 09-50-3021 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09-50-3021
09-50-3021 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09-50-3021 Part Data Attributes
|
|
09-50-3021
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-3021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.625 Inch | |
| Body Length | 0.308 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Csa; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-2 |
Alternate Parts for 09-50-3021
This table gives cross-reference parts and alternative options found for 09-50-3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0009503021 | Molex | $0.0648 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | 09-50-3021 vs 0009503021 |
09-50-3021 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 09-50-3021 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
-
The maximum wire size that can be used with the 09-50-3021 is 18 AWG (1.0 mm²).
-
The connector is designed for use with PVC-insulated wires, but it can be used with other insulation materials such as Teflon or silicone, as long as the wire meets the specified dimensions and requirements.