-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0164
|
Newark | Connector, Rcpt, 6Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Kk 396 2139 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 09-50-3061 (Alternate Part Number: 800753614048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20942 |
|
$0.0600 | Buy Now |
DISTI #
38C8769
|
Newark | Connector, Rcpt, 6Pos, 1Row, 3.96Mm, Product Range:Kk 396 2139, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:3.96Mm, For Use With:2478 Series Contacts, Body Material:Pa Polyamide (Nylon), No. Of Contacts:6Contacts Rohs Compliant: Yes |Molex 09-50-3061 (Alternate Part Number: 800753614048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13536 |
|
$0.1610 / $0.1900 | Buy Now |
DISTI #
0009503061
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 72201 |
|
$0.0937 / $0.1005 | Buy Now |
DISTI #
538-09-50-3061
|
Mouser Electronics | Headers & Wire Housings KK3.96mm CRP REC HSG 6P W/LKG RMP UL94V-2 RoHS: Compliant | 18487 |
|
$0.1220 / $0.3300 | Buy Now |
|
Bisco Industries | 100 |
|
$0.2700 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
6866 In Stock |
|
$0.1249 / $0.1814 | Buy Now |
|
Bristol Electronics | 5468 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 390 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.156 Pitch, Polarized Lock | 3242 |
|
$0.1341 / $0.3219 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.156 Pitch, Polarized Lock | 60 |
|
$0.1638 / $0.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-3061
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-3061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.932 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |