-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9889
|
Newark | Connector, Rcpt, 9Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:3.96Mm, For Use With:797582145, 797582146 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-50-8093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 502 |
|
$0.1300 | Buy Now |
DISTI #
0009508093
|
Avnet Americas | Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508093) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3129 | Buy Now |
DISTI #
38C8797
|
Avnet Americas | Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 38C8797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3170 / $0.5000 | Buy Now |
DISTI #
99AC9889
|
Avnet Americas | Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 99AC9889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 502 Partner Stock |
|
$0.3460 / $0.4890 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
2413 Partner Stock |
|
$0.2938 / $0.3575 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 208 |
|
$0.4720 / $0.9440 | Buy Now | |
|
Quest Components | 64 |
|
$0.7000 / $1.4000 | Buy Now | |
DISTI #
09-50-8093
|
TTI | Headers & Wire Housings HSG 9P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 8750 In Stock |
|
$0.2450 / $0.3340 | Buy Now |
DISTI #
0009508093
|
Avnet Americas | Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508093) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8093
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8093
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.318 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.438 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09-50-8093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-8093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-4102 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator | Molex | 09-50-8093 vs 26-03-4102 |
51067-0900 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 09-50-8093 vs 51067-0900 |
26-03-4106 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator | Molex | 09-50-8093 vs 26-03-4106 |