There are no models available for this part yet.
Overview of 09-9618-100-05 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1796-18B | Renesas Electronics Corporation | 27W Low BOM Cost RapidCharge™ AC/DC Digital Controller with XM-Comm Technology in Small SOT23-6 | |
10127396-18H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP+51S+6HP Right Angle, Press Fit | |
51939-618LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S 7ACP Right Angle Header, Solder To Board |
Price & Stock for 09-9618-100-05 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | M9 IP67 Lead-through for control cabinet, Contacts: 5, shieldable, pluggable, IP67 RoHS: Compliant | 0 |
|
$28.7400 / $40.3300 | Buy Now | ||
CDM Electronics | Panel feed-through male to female Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 09-9618-100-05 by Franz Binder GmbH & Co
Part Data Attributes for 09-9618-100-05 by Franz Binder GmbH & Co
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FRANZ BINDER GMBH & CO
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
BRONZE
|
Total Number of Contacts
|
5
|