Part Details for 09-P8051-001 by MELTRIC Corporation
Overview of 09-P8051-001 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-P8051-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257106
|
RS | PN7c RECEPTACLE METAL SIZE 1 IP 66/67 5P+G 15A 480 VAC 60 Hz REVERSE INTERIORS | Meltric 09-P8051-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$184.2800 | RFQ |