Part Details for 09.03201.02 by EAO AG
Overview of 09.03201.02 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09.03201.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F516
|
Newark | Switch, Slide, Spdt-Co, 500Ma, Though Hole, Contact Configuration:Spdt-Co, Switch Operation:On, Switch Mounting:Through Hole, Product Range:1K2 Series, Contact Current Max:500Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Eao 09.03201.02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12147 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
1948-1086-ND
|
DigiKey | SWITCH SLIDE SPDT 0.5A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
68176 In Stock |
|
$1.6220 / $2.4900 | Buy Now |
DISTI #
123-09.03201.02
|
Mouser Electronics | Slide Switches 1K2 ACT GOLD STRT MNT RED RoHS: Compliant | 10213 |
|
$1.4400 / $2.4000 | Buy Now |
DISTI #
70029838
|
RS | Slide Switch, Low Profile Red Actuator, Straight Mount, Gold Plated Contacts | EAO 09.03201.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3079 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | SLIDE SWITCH, CHANGE-OVER, LATCHED, 0.5A, 12VDC, THROUGH HOLE-STRAIGHT | 47 |
|
$1.6200 / $3.2400 | Buy Now |
|
Quest Components | SLIDE SWITCH, CHANGE-OVER, LATCHED, 0.5A, 12VDC, THROUGH HOLE-STRAIGHT | 8 |
|
$1.5897 / $2.1196 | Buy Now |
|
Quest Components | SLIDE SWITCH, CHANGE-OVER, LATCHED, 0.5A, 12VDC, THROUGH HOLE-STRAIGHT | 20 |
|
$2.3760 / $3.2400 | Buy Now |
DISTI #
000000000000025813
|
Sager | Slide Switches 1K2 ACT GOLD STRT MNT RED Min Qty: 100 | 64185 |
|
$1.3200 / $1.5800 | Buy Now |
|
CHIPMALL.COM LIMITED | 1K2 CHANGE OVER SWITCH | 2757 |
|
$0.9411 / $0.9870 | Buy Now |
DISTI #
2787231
|
element14 Asia-Pacific | SLIDE SWITCH, SPDT-CO, 0.5A, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 1519 |
|
$1.3461 / $1.3976 | Buy Now |
Part Details for 09.03201.02
09.03201.02 CAD Models
09.03201.02 Part Data Attributes
|
09.03201.02
EAO AG
Buy Now
Datasheet
|
Compare Parts:
09.03201.02
EAO AG
Slide Switch, 1 Positions, Change-Over, Latched, 0.5A, 12VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | EAO | |
Actuator Color | RED | |
Actuator Length | 0.055 inch | |
Actuator Type | RAISED TYPE | |
Additional Feature | LOW PROFILE, PANEL MOUNTABLE | |
Body Breadth | 2.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@12VDC | |
Contact Resistance | 0.022 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | CHANGE-OVER | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |