-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, Change-Over, Latched, 0.5A, 12VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F517
|
Newark | Switch, Slide, Spdt-Co, 500Ma, Though Hole, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:1K2 Series, Contact Current Max:500Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Eao 09.10201.02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1125 |
|
$1.6100 | Buy Now |
DISTI #
1948-1088-ND
|
DigiKey | SWITCH SLIDE SPDT 0.5A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
95 In Stock |
|
$1.7247 / $2.6500 | Buy Now |
DISTI #
123-09.10201.02
|
Mouser Electronics | Slide Switches 1K2 ACT GOLD RIGHT ANGL MNT RED RoHS: Compliant | 264 |
|
$1.7200 / $2.1300 | Buy Now |
DISTI #
70293429
|
RS | Slide Switch, Low Profile Red Actuator, Right Angle Mount, Gold Plated Contacts | EAO 09.10201.02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | SWITCH, SLIDE, SPDT-CO, THROUGH HOLE MOUNT | 40 |
|
$1.6632 / $3.0240 | Buy Now |
|
Quest Components | SWITCH, SLIDE, SPDT-CO, THROUGH HOLE MOUNT | 664 |
|
$2.1285 / $3.8700 | Buy Now |
DISTI #
000000000000025817
|
Sager | Slide Switches 1K2 ACT GOLD RIGHT ANGL MNT RED Min Qty: 100 | 1600 |
|
$1.4500 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09.10201.02
EAO AG
Buy Now
Datasheet
|
Compare Parts:
09.10201.02
EAO AG
Slide Switch, Change-Over, Latched, 0.5A, 12VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | EAO | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 4.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | CHANGE-OVER | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |