Part Details for 0900-4-15-20-75-14-11-0 by Mill-Max Mfg Corp
Overview of 0900-4-15-20-75-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0900-4-15-20-75-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5595
|
Newark | Spring Loaded Pin, Pcb, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:-, Current Rating:2A, Overall Length:0.236", Spring Force Initial:25G, Spring Force Working Travel:60G, Product Range:0900 Series Rohs Compliant: Yes |Mill Max 0900-4-15-20-75-14-11-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$0.3730 / $1.1000 | Buy Now |
DISTI #
ED9004-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4035 In Stock |
|
$0.2957 / $0.6300 | Buy Now |
DISTI #
575-0900415207514110
|
Mouser Electronics | Contact Probes Surface Mount Spring-Loaded Pin RoHS: Compliant | 9511 |
|
$0.2790 / $0.5400 | Buy Now |
DISTI #
70273238
|
RS | Probes Contact Std. Stroke Lo-Pro SMT .236 | Mill-Max 0900-4-15-20-75-14-11-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2909 |
|
$0.3620 / $0.5400 | Buy Now |
|
Future Electronics | STANDARD SPRING LOADED PIN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4940 | Buy Now |
DISTI #
000000000005665873
|
Sager | Contact Probes Surface Mount Spring-Loaded Pin Min Qty: 1000 | 0 |
|
$0.2523 / $1.1300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.6600 / $0.7071 | Buy Now |