-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3489-ND
|
DigiKey | CABLE GLAND 7-10.5MM PG11 METAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
46 In Stock |
|
$8.5375 / $13.6700 | Buy Now |
DISTI #
617-09-00-000-5082
|
Mouser Electronics | Heavy Duty Power Connectors UNI SEAL PG11 GREEN 7-10.5mm CABLE DIA RoHS: Compliant | 77 |
|
$9.5300 / $12.9500 | Buy Now |
DISTI #
70104347
|
RS | PG11 Metallic Metal Cable Gland 7 - 10.5mm Cable Dia Range IP68 | HARTING 09000005082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4600 / $13.1400 | RFQ |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.8800 | Buy Now |
DISTI #
HRT09000005082
|
Heilind Electronics | UNI-DICHT-VERSCHRAUBUNG PG 11 , 7-10,5MM | Americas - 326 in Stock |
|
$9.7969 / $12.5400 | Buy Now |
DISTI #
09000005082
|
TTI | Heavy Duty Power Connectors UNI SEAL PG11 GREEN 7-10.5mm CABLE DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 95 In Stock |
|
$9.1900 / $12.3800 | Buy Now |
DISTI #
HRT09000005082
|
Interstate Connecting Components | UNI-DICHT-VERSCHRAUBUNG PG 11 , 7-10,5MM | 76 |
|
$9.7969 / $12.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005082
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005082
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |