-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable clamp; For Use With:Universal Cable Protection; Body Material:Metal; Cable Bundle Diameter Max:13mm; Cable Bundle Diameter Min:9mm; Color:Silver with red sealing; Series:Heavy-Duty Han; Size:30 mm RoHS Compliant: NA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C9765
|
Newark | Cable Clamp (Gland), Metal, Pg21, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:Red, Cable Diameter Min:9Mm, Cable Diameter Max:13Mm, Ip/Nema Rating:Ip68, Accessory Type:Cable Gland, Size:30 Mm Rohs Compliant: Yes |Harting 09000005091 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2900 / $23.6100 | Buy Now |
DISTI #
1195-4167-ND
|
DigiKey | CABLE GLAND 9-13MM PG21 METAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$16.8625 / $22.7100 | Buy Now |
DISTI #
617-09-00-000-5091
|
Mouser Electronics | Heavy Duty Power Connectors UNI SEAL PG21 RED 9-13mm CABLE DIA RoHS: Compliant | 51 |
|
$18.6300 / $23.6100 | Buy Now |
DISTI #
70104712
|
RS | PG21 Metallic Metal Cable Gland 9 - 13mm Cable Dia Range IP68 | HARTING 09000005091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29 |
|
$18.1000 / $25.1400 | Buy Now |
|
Future Electronics | Heavy Duty Power Connectors UNI SEAL PG21 RED 9-13mm CABLE DIAmeter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$16.9700 / $17.4400 | Buy Now |
DISTI #
HRT09000005091
|
Heilind Electronics | UNI-DICHT-VERSCHRAUBUNG PG21, 9-13MM | Americas - 0 in Stock |
|
$19.3750 / $22.4834 | Buy Now |
DISTI #
09000005091
|
TTI | Heavy Duty Power Connectors UNI SEAL PG21 RED 9-13mm CABLE DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 42 In Stock |
|
$16.9200 / $20.3500 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors UNI SEAL PG21 RED 9-13mm CABLE DIA | 50 |
|
$88.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005091
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005091
HARTING Technology Group
Cable clamp; For Use With:Universal Cable Protection; Body Material:Metal; Cable Bundle Diameter Max:13mm; Cable Bundle Diameter Min:9mm; Color:Silver with red sealing; Series:Heavy-Duty Han; Size:30 mm RoHS Compliant: NA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |