-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1056-ND
|
DigiKey | CABLE GLAND PG11 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
8 In Stock |
|
$6.7375 / $10.7900 | Buy Now |
DISTI #
617-09-00-000-5101
|
Mouser Electronics | Heavy Duty Power Connectors HAN PG11 CABLE CLAMP METAL CABLE ENTRY RoHS: Compliant | 254 |
|
$7.2400 / $9.6300 | Buy Now |
DISTI #
70103921
|
RS | ACCES. CABLE CLAMP METAL PG 11 MIN 6 MAX | HARTING 09000005101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 78 |
|
$7.2400 / $10.0500 | Buy Now |
|
Future Electronics | Special Heavy Duty Cable Clamp Accessory RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$6.9100 / $7.1200 | Buy Now |
DISTI #
HRT09000005101
|
Heilind Electronics | SKV 11 KABELVERSCHRAUBUNG | Americas - 0 in Stock |
|
$7.9688 / $10.7800 | Buy Now |
DISTI #
09000005101
|
TTI | Heavy Duty Power Connectors HAN PG11 CABLE CLAMP METAL CABLE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 241 In Stock |
|
$7.0400 / $9.3000 | Buy Now |
DISTI #
09000005101
|
TME | Gland, PG11 Min Qty: 1 | 0 |
|
$7.4300 / $9.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005101
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |