-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2923
|
Newark | Cable Clamps (Glands), Metal, Pg21, Thread Size - Imperial:Pg21, Thread Size - Metric:-, Cable Diameter Min:19Mm, Cable Diameter Max:21Mm, Cable Gland Material:Metal, Gland Colour:Metallic, Ip/Nema Rating:Ip65, Product Range:- Rohs Compliant: Yes |Harting 09000005116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $7.9700 | Buy Now |
DISTI #
09000005116-ND
|
DigiKey | CABLE GLAND 19-21MM PG21 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$4.6642 / $10.9700 | Buy Now |
DISTI #
617-09000005116
|
Mouser Electronics | Heavy Duty Power Connectors STANDARD SEALING METAL RoHS: Compliant | 0 |
|
$4.0600 / $6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4.2300 | Buy Now |
DISTI #
HRT09000005116
|
Heilind Electronics | ACCES. METAL CABLE SEAL N | Americas - 0 in Stock |
|
$4.7460 / $6.5000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors STANDARD SEALING METAL | 1 |
|
$38.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005116
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005116
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |