-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0422
|
Newark | Cable Gland (Clamp), Metal, Pg11, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:Black, Cable Diameter Min:7Mm, Cable Diameter Max:12Mm, Ip/Nema Rating:Not Rated, Accessory Type:Cable Clamp Rohs Compliant: Yes |Harting 09000005183 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $9.8000 | Buy Now |
DISTI #
1195-4173-ND
|
DigiKey | CABLE GLAND 7-12MM PG11 METAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8946 / $9.9000 | Buy Now |
DISTI #
617-09000005183
|
Mouser Electronics | Heavy Duty Power Connectors STANDARD SEALING METAL RoHS: Compliant | 366 |
|
$5.3200 / $9.0400 | Buy Now |
DISTI #
70104211
|
RS | PG11 Grey Metal Cable Gland 7 - 12mm Cable Dia Range IP68 | HARTING 09000005183 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$6.7000 / $9.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.5400 | Buy Now |
DISTI #
HRT09000005183
|
Heilind Electronics | VERSCHRAUBUNG PG 11 METALL | Americas - 0 in Stock |
|
$6.2063 / $8.5200 | Buy Now |
DISTI #
09000005183
|
TTI | Heavy Duty Power Connectors STANDARD SEALING METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.2700 / $8.8400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors STANDARD SEALING METAL | 50 |
|
$52.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005183
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005183
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |