-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B0958
|
Newark | Acces. Special Cable Clamp Pg 36 Rohs Compliant: Na |Harting 09000005196 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9400 / $47.1500 | Buy Now |
DISTI #
09000005196-ND
|
DigiKey | CABLE GLAND PG36 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$30.5375 / $41.1300 | Buy Now |
DISTI #
617-09000005196
|
Mouser Electronics | Heavy Duty Power Connectors SPECIAL CBL CLAMP METAL RoHS: Compliant | 7 |
|
$35.7700 / $44.8500 | Buy Now |
DISTI #
70254515
|
RS | Connector Power Heavy Duty SPECIAL CBL CLAMP METAL | HARTING 09000005196 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$34.5300 / $44.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.7300 | Buy Now |
DISTI #
HRT09000005196
|
Heilind Electronics | PG36 METAL CABLE CLAMP | Americas - 0 in Stock |
|
$36.7813 / $48.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005196
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005196
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |