-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACCES SPECIAL CABLE CLAMP PG 42
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3095
|
Newark | Acces. Special Cable Clamp Pg 42 Rohs Compliant: Na |Harting 09000005197 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7300 / $50.9200 | Buy Now |
DISTI #
1195-6970-ND
|
DigiKey | CABLE GLAND PG42 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$35.6618 / $65.9300 | Buy Now |
DISTI #
617-09000005197
|
Mouser Electronics | Heavy Duty Power Connectors SPECIAL CBL CLAMP METAL RoHS: Compliant | 3 |
|
$37.0000 / $53.3200 | Buy Now |
DISTI #
70253960
|
RS | Connector, Power, Heavy Duty, SPECIAL CBL CLAMP METAL | HARTING 09000005197 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3300 / $44.1700 | RFQ |
|
Future Electronics | Acces. Special Cable clamp PG 42 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$36.6800 / $38.2200 | Buy Now |
DISTI #
HRT09000005197
|
Heilind Electronics | PG42 METAL CABLE CLAMP | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$34.5504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005197
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005197
HARTING Technology Group
ACCES SPECIAL CABLE CLAMP PG 42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |