-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 3A THERMOPLASTIC LOCKING LEV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8036
|
Newark | Han 3A Thermoplastic Locking Lever Black Rohs Compliant: Na |Harting 09000005242 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $6.0300 | Buy Now |
DISTI #
09000005242-ND
|
DigiKey | HAN 3A THERMOPLASTIC LOCKING LEV Min Qty: 1 Lead time: 8 Weeks Container: Bag |
80 In Stock |
|
$3.1548 / $8.2500 | Buy Now |
DISTI #
617-09000005242
|
Mouser Electronics | Heavy Duty Power Connectors LOCKING LEVERS FOR HAN 3A BLK RoHS: Compliant | 20 |
|
$3.1500 / $6.2300 | Buy Now |
DISTI #
70735579
|
RS | Locking Lever, Wt 3.60 g, Thermoplastic, Black | HARTING 09000005242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$4.3800 / $5.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$3.1300 | Buy Now |
DISTI #
HRT09000005242
|
Heilind Electronics | 3A BLACK PLASTIC LOCKING LEVER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09000005242
|
TTI | Heavy Duty Power Connectors LOCKING LEVERS FOR HAN 3A BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$3.6300 / $5.4600 | Buy Now |
DISTI #
09000005242
|
TME | Han 3A-SL Thermoplastic (black) Min Qty: 10 | 0 |
|
$2.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005242
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005242
HARTING Technology Group
HAN 3A THERMOPLASTIC LOCKING LEV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |