Part Details for 09000005288 by HARTING Technology Group
Overview of 09000005288 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09000005288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8104
|
Newark | 24B Easy Lock Single Lever - Black, Chemical Resistant Version |Harting 09000005288 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 / $23.3700 | Buy Now |
DISTI #
1195-6606-ND
|
DigiKey | HAN EASY-LOCK X SINGLE LEVER HAN Min Qty: 1 Lead time: 11 Weeks Container: Bag |
7 In Stock |
|
$12.8508 / $26.6900 | Buy Now |
DISTI #
617-09000005288
|
Mouser Electronics | Heavy Duty Power Connectors HAN EASY-LOCK SINGLE LEVER RoHS: Compliant | 57 |
|
$12.7100 / $20.8400 | Buy Now |
DISTI #
70735581
|
RS | Connector, Power, Heavy Duty, HAN EASY-LOCK SINGLE LEVER | HARTING 09000005288 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$14.9400 / $18.3300 | Buy Now |
DISTI #
HRT09000005288
|
Heilind Electronics | 24B EASY LOCK SINGLE LEVER - B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09000005288
|
TME | Han Easy-Lock X-24B-LB Min Qty: 1 | 0 |
|
$12.6800 / $16.1500 | RFQ |
Part Details for 09000005288
09000005288 CAD Models
09000005288 Part Data Attributes
|
09000005288
HARTING Technology Group
Buy Now
|
Compare Parts:
09000005288
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |