-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8056
|
Newark | Cable Clamp, Steel, 5Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:4.5Mm, Cable Clamp/Clip Material:Steel, Cable Clamp/Clip Colour:-, External Length:24.2Mm, External Width:6Mm, Height:- Rohs Compliant: Yes |Harting 09000005341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$5.6800 / $9.5300 | Buy Now |
DISTI #
1195-1071-ND
|
DigiKey | CLAMP FOR 5MM CABLE DIA GRND TER Min Qty: 1 Lead time: 8 Weeks Container: Bag |
9 In Stock |
|
$5.5541 / $12.9200 | Buy Now |
DISTI #
617-09000005341
|
Mouser Electronics | Heavy Duty Power Connectors GRIP PANEL CLAMPS 16 RoHS: Compliant | 62 |
|
$5.4500 / $9.2000 | Buy Now |
DISTI #
70448697
|
RS | Clamp, Wt 1.70 g, Steel | HARTING 09000005341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9 |
|
$5.0700 / $8.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$5.1600 | Buy Now |
DISTI #
HRT09000005341
|
Heilind Electronics | SCHELLE FUER 5MM KABELDURCH- | Americas - 4 in Stock |
|
$7.3000 | Buy Now |
DISTI #
09000005341
|
TTI | Heavy Duty Power Connectors GRIP PANEL CLAMPS 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$5.5300 / $7.4800 | Buy Now |
DISTI #
09000005341
|
TME | SCHELLE FUER 5MM KABELDURCH- Min Qty: 1 | 0 |
|
$5.2200 / $7.4800 | RFQ |
DISTI #
HRT09000005341
|
Interstate Connecting Components | SCHELLE FUER 5MM KABELDURCH- | 1 |
|
$7.3000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors GRIP PANEL CLAMPS 16 | 50 |
|
$51.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005341
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005341
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |