-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9287
|
Newark | 16B Grip Frame With Screw Adapter [For 16B Modular Frame] |Harting 09000165605 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9200 / $55.2200 | Buy Now |
DISTI #
1195-6971-ND
|
DigiKey | GRIP PANELS HAN-MODULAR 16 HINGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$38.4318 / $49.1200 | Buy Now |
DISTI #
617-09000165605
|
Mouser Electronics | Heavy Duty Power Connectors Grip Panel 16 hinged RoHS: Compliant | 23 |
|
$35.7600 / $44.2600 | Buy Now |
DISTI #
70729294
|
RS | Connector, Power, Heavy Duty, Grip Panel 16 hinged | HARTING 09000165605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3500 / $63.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.1600 | Buy Now |
DISTI #
HRT09000165605
|
Heilind Electronics | 16B GRIP FRAME WITH SCREW ADAP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09000165605
|
TTI | Heavy Duty Power Connectors Grip Panel 16 hinged RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$34.7100 / $43.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000165605
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000165605
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |