-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Frame Item, Metal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9288
|
Newark | 24B Grip Frame With Screw Adapter [For 24B Modular Frame] |Harting 09000245605 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8500 / $57.8300 | Buy Now |
DISTI #
1195-5968-ND
|
DigiKey | GRIP PANELS HAN-MODULAR 24 HINGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$39.0497 / $49.9100 | Buy Now |
DISTI #
617-09000245605
|
Mouser Electronics | Heavy Duty Power Connectors Grip Panel 24 hinged RoHS: Compliant | 0 |
|
$37.7600 / $47.7400 | Order Now |
DISTI #
70729296
|
RS | Connector, Power, Heavy Duty, Grip Panel 24 hinged | HARTING 09000245605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0100 / $51.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.9100 | Buy Now |
DISTI #
HRT09000245605
|
Heilind Electronics | GRIP PANELS HAN-MODULAR 24 HI NGED FRAME | Americas - 0 in Stock |
|
$44.2969 / $59.9200 | Buy Now |
DISTI #
09000245605
|
TTI | Heavy Duty Power Connectors Grip Panel 24 hinged RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.3200 / $41.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000245605
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000245605
HARTING Technology Group
Connector Accessory, Frame Item, Metal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL | |
Mounting Option 2 | SCREW |