-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 800MHz Min, 1000MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M6042
|
Newark | Balun Filter, Band Pass, 800Mhz-1Ghz, 50 Ohm, 0805, Full Reel, Impedance - Unbalanced/Balanced:50Ohm, 50Ohm, Insertion Loss:1.2Db, Phase Difference:180° ± 10°, Balun Case Style:0805, Frequency Min:800Mhz, Frequency Max:1Ghz Rohs Compliant: Yes |Johanson Technology 0900BL15C050E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
46W1423
|
Newark | Balun, 800Mhz-1Ghz, 50 Ohm/50 Ohm, 0805, Impedance - Unbalanced/Balanced:50Ohm, 50Ohm, Insertion Loss:1.2Db, Phase Difference:180° ± 10°, Balun Case Style:0805, Frequency Min:800Mhz, Frequency Max:1Ghz, Balun Mounting:Smd Rohs Compliant: Yes |Johanson Technology 0900BL15C050E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3860 | Buy Now |
|
Bristol Electronics | 30850 |
|
RFQ | ||
DISTI #
0900BL15C050E
|
Avnet Asia | RF Balun 800 to 1000MHz 3W 6-Pin SMD T/R (Alt: 0900BL15C050E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | BALUN GSM/DCS/PCS/CDMA 900MHZ / RF Transformer 1:1 6 Terminal SMD | 8600 |
|
RFQ | |
|
Win Source Electronics | BALUN GSM/DCS/PCS/CDMA 900MHZ / RF Transformer 1:1 6 Terminal SMD | 71185 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0900BL15C050E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0900BL15C050E
Johanson Technology Inc
RF Transformer, 800MHz Min, 1000MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Cut-off Frequency-Min | 800 MHz | |
Height | 0.7 mm | |
Insertion Loss | 1.2 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |