Part Details for 0901-0-00-00-00-00-11-0 by Mill-Max Mfg Corp
Overview of 0901-0-00-00-00-00-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 0901-0-00-00-00-00-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 230 |
|
Buy Now | ||
DISTI #
MMX0901-0-00-00-00-00-110
|
Heilind Electronics | Americas - 2845 in Stock |
|
Buy Now | ||
DISTI #
66763561
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 88 Package Multiple: 1 | Americas - 230 |
|
$0.4753 / $0.8032 | Buy Now |
|
Quest Components | 1240 |
|
$1.1103 / $2.9608 | Buy Now | |
DISTI #
MMX0901-0-00-00-00-00-110
|
Interstate Connecting Components | 948 |
|
Buy Now |
Part Details for 0901-0-00-00-00-00-11-0
0901-0-00-00-00-00-11-0 CAD Models
0901-0-00-00-00-00-11-0 Part Data Attributes
|
0901-0-00-00-00-00-11-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0901-0-00-00-00-00-11-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | SPRING TERMINAL |