Part Details for 0901361205 by Molex
Overview of 0901361205 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901361205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8226-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Tray |
1533 In Stock |
|
$1.0881 / $2.2100 | Buy Now |
DISTI #
01AH1820
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1820) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$1.5800 / $1.8400 | Buy Now |
DISTI #
MOL90136-1205
|
Heilind Electronics | C-GRID SHRD HDR SR VT AU-E 5C T | Americas - 0 in Stock |
|
$0.9219 / $1.0293 | Buy Now |
DISTI #
90136-1205
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 5P V SR SHRD AU-E RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 306 In Stock |
|
$1.0800 / $1.9100 | Buy Now |
DISTI #
01AH1820
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1820) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$1.5800 / $1.8400 | Buy Now |
DISTI #
01AH1820
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1820) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$1.5800 / $1.8400 | Buy Now |
Part Details for 0901361205
0901361205 CAD Models
0901361205 Part Data Attributes
|
0901361205
Molex
Buy Now
Datasheet
|
Compare Parts:
0901361205
Molex
CONN HEADER 5POS .100" STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |