Part Details for 0901471105 by Molex
Overview of 0901471105 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0901471105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14832-ND
|
DigiKey | CONN RCPT 5POS 0.1 TIN PCB Min Qty: 1 Lead time: 41 Weeks Container: Tube |
22877 In Stock |
|
$0.9875 / $1.5100 | Buy Now |
DISTI #
MOL90147-1105
|
Heilind Electronics | C-GRID PCB CONN SR VT TN-A 5C T | Americas - 0 in Stock |
|
$0.8532 / $1.0002 | Buy Now |
DISTI #
0901471105
|
Avnet Asia | Conn Socket Strip F 5 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0901471105) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0901471105
0901471105 CAD Models
0901471105 Part Data Attributes
|
0901471105
Molex
Buy Now
Datasheet
|
Compare Parts:
0901471105
Molex
C-GRID PCB CONN SR VT TIN 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |