-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6558
|
Newark | Contact, Female, 28-20Awg, Crimp, Product Range:Din 41612 Series, Contact Plating:Gold Over Nickel Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Harting 09020008474 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 | Buy Now |
DISTI #
1195-1074-ND
|
DigiKey | CONTACT SOCKET SIGNAL 20-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5341 In Stock |
|
$0.3003 / $0.6400 | Buy Now |
DISTI #
617-09-02-000-8474
|
Mouser Electronics | DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE TYPE B C RoHS: Compliant | 34102 |
|
$0.3000 / $0.6400 | Buy Now |
DISTI #
70104167
|
RS | DIN BC female crimp contact PL1 individual contact | HARTING 09020008474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 237 |
|
$0.4420 / $0.6600 | Buy Now |
|
Future Electronics | DIN Connector 28 - 20 AWG Female Connector Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2950 / $0.3200 | Buy Now |
DISTI #
HRT09020008474
|
Heilind Electronics | DIN-SIGNAL KONTAKT BC,F,PL1,E INZEL | Americas - 0 in Stock |
|
$0.3385 / $0.3667 | Buy Now |
DISTI #
09020008474
|
TTI | DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE TYPE B C RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3220 / $0.4020 | Buy Now |
DISTI #
09020008474
|
TME | Contact, female, copper alloy, selectively gold plated, bulk Min Qty: 1000 | 0 |
|
$0.4190 | RFQ |
|
CHIPMALL.COM LIMITED | CONTACT SOCKET SIGNAL 20-28AWG | 1000 |
|
$0.2598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09020008474
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09020008474
HARTING Technology Group
Wire Terminal, 0.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |