-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1710
|
Newark | Locking Lever, Type C Shell Housing Left, Accessory Type:Locking Lever, For Use With:Type C Shell Housing Connectors, Product Range:- Rohs Compliant: Yes |Harting 09020009902 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$1.1300 / $1.4400 | Buy Now |
DISTI #
1195-1076-ND
|
DigiKey | DIN-SIGNAL LOCKING LEVER LEFT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
495 In Stock |
|
$1.0065 / $1.9400 | Buy Now |
DISTI #
617-09-02-000-9902
|
Mouser Electronics | DIN 41612 Connectors LEFT LOCKING LEVER FOR SHELL HOUSING C RoHS: Compliant | 1230 |
|
$1.1100 / $2.0600 | Buy Now |
DISTI #
70070214
|
RS | Locking Lever Fixing Shell Housing C 9.75 mm T | HARTING 09020009902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 90 |
|
$1.5500 / $2.0600 | Buy Now |
|
Future Electronics | DIN-Signal Locking Lever Left Accessory RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0300 | Buy Now |
DISTI #
HRT09020009902
|
Heilind Electronics | DIN-SIGNAL LOCKING LEVER LEFT | Americas - 9 in Stock |
|
$1.1719 / $1.5800 | Buy Now |
DISTI #
09020009902
|
TTI | DIN 41612 Connectors LEFT LOCKING LEVER FOR SHELL HOUSING C RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 103 In Stock |
|
$1.2000 / $1.5300 | Buy Now |
DISTI #
09020009902
|
TME | DIN-Signal locking lever left Min Qty: 100 | 0 |
|
$1.3600 | RFQ |
DISTI #
HRT09020009902
|
Interstate Connecting Components | DIN-SIGNAL LOCKING LEVER LEFT | 3 |
|
$1.1719 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09020009902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09020009902
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |