Part Details for 09030006115 by HARTING Technology Group
Overview of 09030006115 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09030006115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5270
|
Newark | Heavy Duty Contact, Pin, Crimp, 40A, Product Range:Din 41612 Series, Contact Gender:Pin, Wire Size Awg Max:8Awg, Contact Termination Type:Crimp, Current Rating:40A, Contact Material:Copper Alloy, Contact Plating:- Rohs Compliant: Yes |Harting 09030006115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$1.3000 | Buy Now |
DISTI #
1195-7364-ND
|
DigiKey | CONTACT PIN POWER 8AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
200 In Stock |
|
$3.7000 / $6.4600 | Buy Now |
DISTI #
617-09030006115
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL HI CURRNT ML 40A CRIMP RoHS: Compliant | 100 |
|
$4.1800 / $7.1600 | Buy Now |
DISTI #
70739369
|
RS | Board Level Connector Contact, Wt 2.42 g, Crimp Contact, DIN 41612 Series | HARTING 09030006115 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1200 / $6.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.8500 | Buy Now |
DISTI #
HRT09030006115
|
Heilind Electronics | M 40AMP CRIMP CONTACT (DIN 41626), STRAIGHT, PL1 | Americas - 75 in Stock |
|
$4.3750 / $4.7742 | Buy Now |
DISTI #
09030006115
|
TME | Contact, male, crimped, for cable, 40A Min Qty: 1 | 1 |
|
$4.3200 / $5.4800 | Buy Now |
DISTI #
HRT09030006115
|
Interstate Connecting Components | M 40AMP CRIMP CONTACT (DIN 41626), STRAIGHT, PL1 | 25 |
|
$4.3750 / $4.7742 | Buy Now |
DISTI #
3764024
|
Farnell | HEAVY DUTY CONTACT, PIN, CRIMP, 40A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.1835 / $8.0907 | Buy Now |