Part Details for 09030006133 by HARTING Technology Group
Overview of 09030006133 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09030006133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8112
|
Newark | Heavy Duty Contact, Pin, Solder, 40A Rohs Compliant: Yes |Harting 09030006133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$4.5600 / $6.9700 | Buy Now |
DISTI #
93C5276
|
Newark | Heavy Duty Contact, Pin, Solder, 40A, Product Range:Din 41612 Series, Contact Gender:Pin, Wire Size Awg Max:-, Contact Termination Type:Solder, Current Rating:40A, Contact Material:Copper Alloy, Contact Plating:- Rohs Compliant: Yes |Harting 09030006133 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.4900 | Buy Now |
DISTI #
1195-7366-ND
|
DigiKey | DIN-SIGNAL HIGH CURRENT M 40A S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
61 In Stock |
|
$3.1750 / $5.5500 | Buy Now |
DISTI #
617-09030006133
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL HI CURRNT ML 40A SOLDER V RoHS: Compliant | 36 |
|
$3.4100 / $5.8200 | Buy Now |
DISTI #
70739371
|
RS | Board Level Connector Contact, Wt 2.12 g, Solder Contact, DIN 41612 Series | HARTING 09030006133 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $5.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8600 | Buy Now |
DISTI #
HRT09030006133
|
Heilind Electronics | M 40AMP SLDR,PIN A1 PRELEADING DIN 41626, STRAIGHT, PL1 | Americas - 75 in Stock |
|
$3.2154 / $3.6667 | Buy Now |
DISTI #
09030006133
|
TME | Contact, male, soldering, for cable, 40A Min Qty: 1 | 18 |
|
$3.1600 / $4.0100 | Buy Now |
DISTI #
HRT09030006133
|
Interstate Connecting Components | M 40AMP SLDR,PIN A1 PRELEADING DIN 41626, STRAIGHT, PL1 | 25 |
|
$3.2154 / $3.6667 | Buy Now |
DISTI #
3764026
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, PIN, SOLDER, 40A RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$4.3740 / $4.8657 | Buy Now |