There are no models available for this part yet.
Overview of 09030006140 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09030006140 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C0053
|
Newark | Contact, Pin, Solder, type M Male Connectors, Product Range:Din 41612 Series, Contact Plating:-, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09030006140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.8200 | Buy Now | |
DISTI #
1195-1114-ND
|
DigiKey | DIN-SIGNAL HI VOLT M 28KV SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$5.7393 / $13.3200 | Buy Now | |
DISTI #
617-09-03-000-6140
|
Mouser Electronics | DIN 41612 Connectors MALE HI VOLTAGE CNT 2.8kV SOLDER RoHS: Compliant | 268 |
|
$5.7300 / $9.3700 | Buy Now | |
DISTI #
70428009
|
RS | DIN 41612 Series Male High Voltage Contact, Din Signal M | HARTING 09030006140 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $9.3700 | RFQ | |
Future Electronics | DIN-Signal high voltage m, 2,8KV solder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$5.6500 / $5.7200 | Buy Now | ||
DISTI #
HRT09030006140
|
Heilind Electronics | DIN-SIGNAL HIGH VOLTAGE M, 2, 8KV SOLDER | Americas - 0 in Stock3225 On Order |
|
$5.9688 / $6.5162 | Buy Now | |
Quest Components | 24 |
|
$10.3600 / $12.6000 | Buy Now | |||
DISTI #
09030006140
|
TTI | DIN 41612 Connectors MALE HI VOLTAGE CNT 2.8kV SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.7600 | Buy Now | |
DISTI #
09030006140
|
TME | Contact, male Min Qty: 1 | 0 |
|
$6.7400 / $8.5400 | RFQ |