Part Details for 09030006160 by HARTING Technology Group
Overview of 09030006160 by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09030006160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1717
|
Newark | Contact, Male, Solder, Product Range:Din 41612 Series, Contact Gender:Pin, Wire Size Awg Max:-, Contact Termination Type:Crimp/Solder, Current Rating:1.4A, Contact Material:-, Contact Plating:-, Accessory Type:Coaxial Contact Rohs Compliant: Yes |Harting 09030006160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.1800 / $13.7300 | Buy Now |
DISTI #
1195-1115-ND
|
DigiKey | DIN-SGNL COAX M SLD/CRIMP 50OHM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$7.8468 / $17.8300 | Buy Now |
DISTI #
617-09-03-000-6160
|
Mouser Electronics | DIN 41612 Connectors 2A COAXIAL CONTACTS MALE CON FOR FEM STR RoHS: Compliant | 1232 |
|
$8.5300 / $13.6800 | Buy Now |
DISTI #
70070132
|
RS | Male Coax Contact (DIN 41626) straight for female connector | HARTING 09030006160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$7.6300 / $12.7200 | Buy Now |
|
Future Electronics | Male Coax Contact 50 Ohm Straight Solder/Crimp for Female Connector Type M RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks Container: Box | 0Box |
|
$8.5600 / $8.6600 | Buy Now |
DISTI #
HRT09030006160
|
Heilind Electronics | DIN-SIGNAL COAX M, SOLDER/CRI MP 50OHM | Americas - 0 in Stock |
|
$8.4844 / $9.0794 | Buy Now |
DISTI #
77782623
|
Verical | Contact M Crimp/Solder ST Cable Mount har-modular® Min Qty: 7 Package Multiple: 1 | Americas - 101 |
|
$9.7300 / $10.5140 | Buy Now |
|
Quest Components | PCB TERMINAL | 36 |
|
$9.3150 / $13.8000 | Buy Now |
DISTI #
09030006160
|
TTI | DIN 41612 Connectors 2A COAXIAL CONTACTS MALE CON FOR FEM STR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 116 In Stock |
|
$7.8700 / $12.5100 | Buy Now |
DISTI #
09030006160
|
TME | Contact, male Min Qty: 1 | 101 |
|
$7.3900 / $8.3900 | Buy Now |